19431100295 | Harting

Surface mount housing, size 10B, PA, 2 x M20, angled, longitudinal bow locking, IP66, 19431100295

Order No.: 45F0851
EAN: 5713140178656
MPN:
19431100295
Han-Eco 10B-ASG2-mit LB-M20-m. Kap.-KV
Series: Han ECO B
19431100295 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.5687 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.5687 €

Surface mounted housing, 19431100295, Harting

The 19431100295 is a side entry single locking lever, surface mounted housing with thermo-plastic cover and integrated cable gland, Size: 10 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 10B
Shell Material PA
Cable Outlet 2 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes