19431100437 | Harting
Grommet housing, size 10B, PA, 1xM32, straight, cross bow locking, IP66, 19431100437
Order No.: 45F0853
EAN: 5713140177932
MPN:
19431100437
Han-Eco 10B-GG-mit QB-M32-m. KV
Series: Han ECO B
Unit Price (€ / pc.)
29.2145 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Grommet housing, 19431100437, Harting
The 19431100437 is a top entry, double locking lever grommet housing with integrated cable gland, Size: 10 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | PA | |
Cable Outlet | 1xM32, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |