19431100445 | Harting

Grommet housing, size 10B, PA, M20, straight, longitudinal bow locking, IP66, 19431100445

Order No.: 45F5613
EAN: 4099889766868
MPN:
19431100445
19 43 110 0445
Series: Han ECO B
19431100445 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5624 €

Hood, 19431100445, HARTING

Hood with integrated cable gland, single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material PA
Cable Outlet M20, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei