19431100527 | Harting
Grommet housing, size 10B, PA, M32, angled, cross bow locking, IP66, 19431100527
Unit Price (€ / pc.)
26.3585 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19431100527, HARTING
Hood with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | PA | |
Cable Outlet | M32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |