19431100546 | Harting

Grommet housing, size 10B, PA, M25, angled, longitudinal bow locking, IP66, 19431100546

Order No.: 45F5890
EAN: 4099889768183
MPN:
19431100546
19 43 110 0546
Series: Han ECO B
19431100546 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.9309 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9309 €

Hood, 19431100546, HARTING

Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material PA
Cable Outlet M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei