19431160273 | Harting

Bulkhead housing, size 16B, PA, 2 x M40, angled, cross bow locking, IP66, 19431160273

Order No.: 45F5689
EAN: 4099889767230
MPN:
19431160273
19 43 116 0273
Series: Han B
Harting
19431160273 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
91.5467 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
91.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.5467 €

Surface mounted housing, 19431160273, HARTING

Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 16B
Shell Material PA
Cable Outlet 2 x M40, angled
Degree of protection (IP) IP66
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol