19431160296 | Harting

Surface mount housing, size 16B, PA, 2x M25, angled, longitudinal bow locking, IP66, 19431160296

Order No.: 42P2769
EAN: 5713140180000
MPN:
19431160296
19 43 116 0296
Series: Han ECO B
19431160296 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.8051 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
40.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8051 €

Base housing, 19431160296, Harting

Base housing with single locking lever, thermo-plastic cover, integrated cable gland, side entry, Size: 16 B.

Technical specifications
Version Sockelgehäuse
Shell size 16B
Shell Material PA
Cable Outlet 2x M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No