19431160547 | Harting

Grommet housing, PA, longitudinal bow locking, IP66, 19431160547

Order No.: 42P2775
EAN: 5713140179523
MPN:
19431160547
19 43 116 0547
Series: Han ECO B
19431160547 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7262 €

Grommet housing, 19431160547, Harting

Grommet housing with single locking lever, integrated cable gland, side entry, Size: 16 B.

Technical specifications
Version Tüllengehäuse
Shell Material PA
Degree of protection (IP) IP66
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No