19431160738 | Harting
Coupler housing, size 16B, PA, 1x M40, straight, cross bow locking, IP66, 19431160738
Unit Price (€ / pc.)
35.7357 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Coupling housing, 19431160738, Harting
Cable to cable housing with double locking lever, integrated cable gland, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 16 B.
Technical specifications
Version | Kupplungsgehäuse | |
Shell size | 16B | |
Shell Material | PA | |
Cable Outlet | 1x M40, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |