19431240227 | Harting

Surface mount housing, size 24B, PA, 2x M25, straight, cross bow locking, IP66, 19431240227

Order No.: 42P2786
EAN: 5713140180673
MPN:
19431240227
19 43 124 0227
Series: Han ECO B
19431240227 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.176 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
36.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.176 €

Base housing, 19431240227, Harting

Base housing with double locking lever (on the hood), thermo-plastic cover, integrated cable gland, side entry, Size: 24 B.

Technical specifications
Version Sockelgehäuse
Shell size 24B
Shell Material PA
Cable Outlet 2x M25, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No