19431240438 | Harting

Grommet housing, PA, cross bow locking, IP66, 19431240438

Order No.: 42P2790
EAN: 5713140180574
MPN:
19431240438
19 43 124 0438
Series: Han ECO B
19431240438 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
56.8106 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
56.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.8106 €

Grommet housing, 19431240438, Harting

Grommet housing with double locking lever (on the hood), integrated cable gland, top entry, Size: 24 B.

Technical specifications
Version Tüllengehäuse
Shell Material PA
Degree of protection (IP) IP66
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No