19431240547 | Harting
Grommet housing, size 24B, PA, M32, angled, longitudinal bow locking, IP66, 19431240547
Unit Price (€ / pc.)
35.7595 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Hood, 19431240547, HARTING
Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | PA | |
Cable Outlet | M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |