19432060340 | Harting
Bulkhead housing, size 6B, PA, longitudinal bow locking, IP66, 19432060340
Unit Price (€ / pc.)
47.7666 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 19432060340, HARTING
Bulkhead mounted housing with single locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | bulkhead housing | |
Shell size | 6B | |
Shell Material | PA | |
Degree of protection (IP) | IP66 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |