19432160232 | Harting

Bulkhead housing, size 16B, PA, M32, angled, cross bow locking, IP66, 19432160232

Order No.: 45F6121
EAN: 4099889769265
MPN:
19432160232
19 43 216 0232
Series: Han B
Harting
19432160232 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
90.8208 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
90.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.8208 €

Surface mounted housing, 19432160232, HARTING

Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 16B
Shell Material PA
Cable Outlet M32, angled
Degree of protection (IP) IP66
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes