19432160258 | Harting
Surface mount housing, size 16B, PA, 1x M40, angled, longitudinal bow locking, IP66, 19432160258
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Base housing, 19432160258, Harting
Base housing with single locking lever, thermo-plastic cover, side entry, Size: 16 B.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 16B | |
Shell Material | PA | |
Cable Outlet | 1x M40, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |