19432160320 | Harting

Surface mount housing, size 16B, PA, cross bow locking, IP66, 19432160320

Order No.: 45F5831
EAN: 4099889767926
MPN:
19432160320
19 43 216 0320
Series: Han B
19432160320 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
89.5832 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
89.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.5832 €

Bulkhead mounted housing, 19432160320, HARTING

Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 16B
Shell Material PA
Degree of protection (IP) IP66
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes