19433060292 | Harting

Bulkhead housing, size 6B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19433060292

Order No.: 45F5523
EAN: 4099889766394
MPN:
19433060292
19 43 306 0292
Series: Han ECO B
Harting
19433060292 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
66.7947 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
66.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.7947 €

Surface mounted housing, 19433060292, HARTING

Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 6B
Shell Material PA
Cable Outlet 2 x M32, angled
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead