19433100292 | Harting
Surface mount housing, size 10B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19433100292
Unit Price (€ / pc.)
73.0065 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19433100292, HARTING
Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | PA | |
Cable Outlet | 2 x M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |