19433160272 | Harting

Bulkhead housing, size 16B, PA, 2 x M32, angled, cross bow locking, IP66, 19433160272

Order No.: 45F5802
EAN: 4099889767780
MPN:
19433160272
19 43 316 0272
Series: Han B
Harting
19433160272 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
102.6732 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
102.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.6732 €

Surface mounted housing, 19433160272, HARTING

Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 16B
Shell Material PA
Cable Outlet 2 x M32, angled
Degree of protection (IP) IP66
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead