19433240257 | Harting

Surface mount housing, size 24B, PA, 1x M32, angled, longitudinal bow locking, IP66, 19433240257

Order No.: 42P2843
EAN: 5713140181335
MPN:
19433240257
19 43 324 0257
Series: Han ECO B
19433240257 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
65.6523 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
65.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6523 €

Base housing, 19433240257, Harting

Base housing with single locking lever, thermo-plastic cover, integrated cable gland, side entry, Size: 24 B.

Technical specifications
Version Sockelgehäuse
Shell size 24B
Shell Material PA
Cable Outlet 1x M32, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No