19440030306 | Harting
Surface mount housing, size 3A, stainless steel, longitudinal bow locking, IP65/IP67, 19440030306
Unit Price (€ / pc.)
82.2052 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bulkhead mounted housing, 19440030306, HARTING
Bulkhead mounted housing with metal cover, seal and single locking lever, material: stainless steel, uncoated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | Edelstahl | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |