19440031250 | Harting
Surface mount housing, size 3A, stainless steel, M20, angled, longitudinal bow locking, IP65/IP67, 19440031250
Unit Price (€ / pc.)
65.5095 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Surface mounted housing, 19440031250, HARTING
Surface mounted housing with seal, single locking lever and side entry, material: stainless steel, uncoated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | Edelstahl | |
Cable Outlet | M20, abgewinkelt | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |