19440031251 | Harting
Surface mount housing, size 3A, stainless steel, 1xM20, angled, longitudinal bow locking, IP44/IP65/IP67, 19440031251
Unit Price (€ / pc.)
66.7471 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19440031251, Harting
Surface mounted housing with seal, Size: 3 A, Single locking lever, Stainless steel, uncoated, unpainted.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 3A | |
Shell Material | Edelstahl | |
Cable Outlet | 1xM20, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |