19440031443 | Harting
Grommet housing, size 3A, stainless steel, M20, straight, longitudinal bow locking, IP65/IP67, 19440031443
Unit Price (€ / pc.)
52.7884 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Hood, 19440031443, HARTING
Hood with glued seal, single locking lever and top entry, material: stainless steel, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Edelstahl | |
Cable Outlet | M20, gerade | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |