19440031640 | Harting

Grommet housing, size 3A, stainless steel, M20, angled, longitudinal bow locking, IP65/IP67, 19440031640

Order No.: 45F301
EAN: 4099889764116
MPN:
19440031640
19 44 003 1640
Series: Han INOX
19440031640 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
75.5293 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
75.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.5293 €

Hood, 19440031640, HARTING

Hood with single locking lever and side entry, material: stainless steel, uncoated.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material Edelstahl
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes