19440035425 | Harting

Cover cap, size 3A, metal, longitudinal bow locking, IP65/IP67, 19440035425

Order No.: 45F306
EAN: 4099889764154
MPN:
19440035425
19 44 003 5425
Series: Han INOX
19440035425 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
35.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1764 €

Protection cover, 19440035425, HARTING

Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and single locking lever.

Technical specifications
Version Abdeckkappe
Shell size 3A
Shell Material Metall
Degree of protection (IP) IP65/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes