19440035426 | Harting
Cover cap, size 3A, metal, longitudinal bow locking, IP65/IP67, 19440035426
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cover cap, 19440035426, Harting
Cover cap for bulkhead mounted housings/surface mounted housings/cable to cable housing, with fixing cord (cable shoe).
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | Metall | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |