19440100527 | Harting
Grommet housing, size 10B, stainless steel, M32, angled, cross bow locking, IP65, 19440100527
Unit Price (€ / pc.)
242.76 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Grommet housing, 19440100527, Harting
Grommet housing, size: 10 B. Double locking lever. Side entry, 1x M32. Material (hood/housing): stainless steel, uncoated, unpainted.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Edelstahl | |
Cable Outlet | M32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |