19440165402 | Harting
Cover cap, size 16B, metal, cross bow locking, IP65, 19440165402
Unit Price (€ / pc.)
203.49 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Protection cover, 19440165402, Harting
Protection cover for hoods, metal with fixing cord (loop)), size: 16 B, double locking lever, stainless steel, unpainted, material (seal): FPM, degree of protection: IP65.
Technical specifications
Version | Abdeckkappe | |
Shell size | 16B | |
Shell Material | Metall | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |