19440165405 | Harting

Cover cap, size 16B, metal, cross bow locking, IP65, 19440165405

Order No.: 42P6795
EAN: 5713140829480
MPN:
19440165405
Series: Han INOX
19440165405 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
172.55 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.55 €

Protection cover, 19440165405, Harting

Protection cover for bulkhead mounted housings, metal with fixing cord (cable shoe), size: 16 B, double locking lever, unpainted, degree of protection: IP65.

Technical specifications
Version Abdeckkappe
Shell size 16B
Shell Material Metall
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No