19443100303 | Harting

Surface mount housing, size 10B, stainless steel, longitudinal bow locking, IP65, 19443100303

Order No.: 45F311
EAN: 4099889764161
MPN:
19443100303
19 44 310 0303
Series: Han INOX
19443100303 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
224.7077 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
224.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.7077 €

Bulkhead mounted housing, 19443100303, HARTING

Bulkhead mounted housing with metal cover and single locking lever, material: stainless steel, uncoated.

Technical specifications
Version Anbaugehäuse
Shell size 10B
Shell Material Edelstahl
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol