19443100306 | Harting
Surface mount housing, size 10B, stainless steel, longitudinal bow locking, IP65, 19443100306
Unit Price (€ / pc.)
104.5653 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 19443100306, HARTING
Bulkhead mounted housing with single locking lever, material: stainless steel, uncoated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | Edelstahl | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |