19443105422 | Harting

Cover cap, size 10B, metal, longitudinal bow locking, IP65, 19443105422

Order No.: 45F321
EAN: 4099889764253
MPN:
19443105422
19 44 310 5422
Series: Han INOX
19443105422 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
135.5767 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
135.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.5767 €

Protection cover, 19443105422, HARTING

Protection cover for hoods with fixing cord and single locking lever.

Technical specifications
Version Abdeckkappe
Shell size 10B
Shell Material Metall
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes