19460005201 | Harting
Han-Eco 10A single lever
Unit Price (€ / pck.)
10.3292 € *
Available: 0 pck.
Leadtime: 13 Weeks **
Locking lever, 19460005201, Harting
The locking lever is 10 A in size and made of black Polyamide (PA). It is a single locking lever.
Technical specifications
Version | Verriegelungsbügel | |
Shell size | 10A | |
Shell Material | PA | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |