19460100251 | Harting

Surface mount housing, size 10A, PA, M25, angled, longitudinal bow locking, IP65, 19460100251

Order No.: 45F324
EAN: 4099889764284
MPN:
19460100251
19 46 010 0251
Series: Han Eco A
19460100251 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.5053 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
16.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5053 €

Surface mounted housing, 19460100251, HARTING

Surface mounted housing with single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 10A
Shell Material PA
Cable Outlet M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei