19460100435 | Harting

Grommet housing, size 10A, PA, M20, straight, longitudinal bow locking, IP65, 19460100435

Order No.: 45F333
EAN: 4099889764376
MPN:
19460100435
19 46 010 0435
Series: Han Eco A
19460100435 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.1455 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1455 €

Cable to cable housing, 19460100435, HARTING

Cable to cable housing with single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 10A
Shell Material PA
Cable Outlet M20, gerade
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei