19460100446 | Harting

Grommet housing, size 10A, PA, M25, straight, longitudinal bow locking, IP65, 19460100446

Order No.: 45F336
EAN: 4099889764406
MPN:
19460100446
19 46 010 0446
Series: Han Eco A
Harting
19460100446 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
13.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0424 €

Hood, 19460100446, HARTING

Hood with single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version grommet housing
Shell size 10A
Shell Material PA
Cable Outlet M25, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead