19460160291 | Harting

Bulkhead housing, size 16A, PA, 2 x M25, angled, longitudinal bow locking, IP65, 19460160291

Order No.: 45F345
EAN: 4099889764499
MPN:
19460160291
19 46 016 0291
Series: Han Eco A
Harting
19460160291 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
18.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9567 €

Surface mounted housing, 19460160291, HARTING

Surface mounted housing with single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße 16A
Gehäusematerial PA
Kabelausgang 2 x M25, abgewinkelt
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei