19460160292 | Harting
Bulkhead housing, size 16A, PA, 2 x M20, angled, longitudinal bow locking, IP65, 19460160292
Unit Price (€ / pc.)
28.8218 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19460160292, HARTING
Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | bulkhead housing | |
Shell size | 16A | |
Shell Material | PA | |
Cable Outlet | 2 x M20, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |