19460160301 | Harting
Surface mount housing, size 16A, PA, longitudinal bow locking, IP65, 19460160301
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bulkhead mounted housing, 19460160301, HARTING
Bulkhead mounted housing with single locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16A | |
Shell Material | PA | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |