19460165425 | Harting

Cover cap, size 16A, PA, longitudinal bow locking, IP65, 19460165425

Order No.: 45F0743
EAN: 5713140192188
MPN:
19460165425
Han-Eco 16A-Kappe
Series: Han Eco A
19460165425 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2812 €

Cover cap, 19460165425, Harting

Cover cap for bulkhead mounted and surface mounted housings.

Technical specifications
Version Abdeckkappe
Shell size 16A
Shell Material PA
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No