19461100435 | Harting

Grommet housing, size 10A, PA, M20, straight, longitudinal bow locking, IP65, 19461100435

Order No.: 45F366
EAN: 4099889764697
MPN:
19461100435
19 46 110 0435
Series: Han Eco A
Harting
19461100435 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
26.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4894 €

Cable to cable housing, 19461100435, HARTING

Cable to cable housing with integrated cable gland, single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 10A
Gehäusematerial PA
Kabelausgang M20, gerade
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei