19461160251 | Harting

Surface mount housing, size 16A, PA, M25, angled, longitudinal bow locking, IP65, 19461160251

Order No.: 45F373
EAN: 4099889764765
MPN:
19461160251
19 46 116 0251
Series: Han Eco A
19461160251 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
22.2649 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2649 €

Surface mounted housing, 19461160251, HARTING

Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 16A
Shell Material PA
Cable Outlet M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei