19461160291 | Harting

Bulkhead housing, size 16A, PA, 2 x M25, angled, longitudinal bow locking, IP65, 19461160291

Order No.: 45F377
EAN: 4099889764802
MPN:
19461160291
19 46 116 0291
Series: Han Eco A
Harting
19461160291 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
24.5616 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
24.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5616 €

Surface mounted housing, 19461160291, HARTING

Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 16A
Shell Material PA
Cable Outlet 2 x M25, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead