19461160436 | Harting

Grommet housing, size 16A, PA, M25, straight, longitudinal bow locking, IP65, 19461160436

Order No.: 45F381
EAN: 4099889764840
MPN:
19461160436
19 46 116 0436
Series: Han Eco A
19461160436 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
31.0233 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
31.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0233 €

Cable to cable housing, 19461160436, HARTING

Cable to cable housing with integrated cable gland, single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 16A
Shell Material PA
Cable Outlet M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei