19462100301 | Harting
Surface mount housing, size 10A, PA, longitudinal bow locking, IP65, 19462100301
Unit Price (€ / pc.)
37.961 € *
Standard delivery time from the manufacturer is: 6 Weeks
Bulkhead mounted housing, 19462100301, HARTING
Bulkhead mounted housing with single locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10A | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |