19462100302 | Harting
Bulkhead housing, size 10A, PA, longitudinal bow locking, IP65, 19462100302
Unit Price (€ / pc.)
66.283 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 19462100302, HARTING
Bulkhead mounted housing with thermo-plastic cover, and single locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 10A | |
Gehäusematerial | PA | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |