19462160252 | Harting

Surface mount housing, size 16A, PA, M20, angled, longitudinal bow locking, IP65, 19462160252

Order No.: 45F397
EAN: 4099889765007
MPN:
19462160252
19 46 216 0252
Series: Han Eco A
19462160252 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
41.7809 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
41.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.7809 €

Surface mounted housing, 19462160252, HARTING

Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 16A
Shell Material PA
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei