19462160293 | Harting

Surface mount housing, size 16A, PA, 2 x M25, angled, longitudinal bow locking, IP65, 19462160293

Order No.: 45F400
EAN: 4099889765038
MPN:
19462160293
19 46 216 0293
Series: Han Eco A
19462160293 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.3628 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
45.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3628 €

Surface mounted housing, 19462160293, HARTING

Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 16A
Shell Material PA
Cable Outlet 2 x M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei