19462160301 | Harting

Surface mount housing, size 16A, PA, longitudinal bow locking, IP65, 19462160301

Order No.: 45F401
EAN: 4099889765045
MPN:
19462160301
19 46 216 0301
Series: Han Eco A
19462160301 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0035 €

Bulkhead mounted housing, 19462160301, HARTING

Bulkhead mounted housing with single locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 16A
Shell Material PA
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei